
L4953G | |
|---|---|
DigiKey Part Number | 497-19122-ND |
Manufacturer | |
Manufacturer Product Number | L4953G |
Description | IC REG CONV CAR AUD 15MULTIWATT |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC Output 15-Multiwatt |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 11V ~ 18V | |
Voltage - Output | 5V, 9.2V, 16V | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 15-Multiwatt | |
Base Product Number |

