
L4952D | |
|---|---|
DigiKey Part Number | L4952D-ND |
Manufacturer | |
Manufacturer Product Number | L4952D |
Description | IC REG CONV CAR AUDIO 3OUT 20SO |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 3 Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4952D Models |
Category | Voltage - Output 8.6V, 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Converter, Car Audio System | Supplier Device Package 20-SO |
Voltage - Input 9.5V ~ 28V | Base Product Number |
Number of Outputs 3 |

