



L4949EPTR-E | |
|---|---|
DigiKey Part Number | 497-13067-2-ND - Tape & Reel (TR) 497-13067-1-ND - Cut Tape (CT) 497-13067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4949EPTR-E |
Description | IC REG LINEAR 5V 100MA 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4949EPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77240 € | 19,31 € |
| 100 | 0,68460 € | 68,46 € |
| 250 | 0,64272 € | 160,68 € |
| 500 | 0,61746 € | 308,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50649 € | 506,49 € |
| 2.000 | 0,49154 € | 983,08 € |
| 3.000 | 0,48406 € | 1.452,18 € |
| 5.000 | 0,47576 € | 2.378,80 € |
| 7.000 | 0,47092 € | 3.296,44 € |
| 10.000 | 0,46626 € | 4.662,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

