


L4949EDTR-E | |
|---|---|
DigiKey Part Number | 497-13066-2-ND - Tape & Reel (TR) 497-13066-1-ND - Cut Tape (CT) 497-13066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4949EDTR-E |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4949EDTR-E Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 28V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,51960 € | 12,99 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,42744 € | 106,86 € |
| 500 | 0,40944 € | 204,72 € |
| 1.000 | 0,39661 € | 396,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37898 € | 947,45 € |
| 5.000 | 0,36955 € | 1.847,75 € |
| 7.500 | 0,36483 € | 2.736,22 € |
| 12.500 | 0,35959 € | 4.494,88 € |
| 17.500 | 0,35654 € | 6.239,45 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

