


L4949E | |
|---|---|
DigiKey Part Number | 497-3631-ND |
Manufacturer | |
Manufacturer Product Number | L4949E |
Description | IC REG LINEAR 5V 100MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA |
Datasheet | Datasheet |
EDA/CAD Models | L4949E Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Obsolete | Control Features Reset Output |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 28V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 100mA |

