Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4947L

DigiKey Part Number
L4947L-ND
Manufacturer
Manufacturer Product Number
L4947L
Description
IC REG LIN 5V 500MA 5-PENTAWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 500mA
Current - Output
Current - Quiescent (Iq)
13 mA
Current - Supply (Max)
180 mA
PSRR
60dB (120Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Supplier Device Package
5-PENTAWATT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.