


L4947H | |
|---|---|
DigiKey Part Number | 497-3630-ND |
Manufacturer | |
Manufacturer Product Number | L4947H |
Description | IC REG LIN 5V 500MA 5-PENTAWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 13 mA | |
Current - Supply (Max) | 180 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 (Horizontal, Bent and Staggered Leads) | |
Supplier Device Package | 5-PENTAWATT | |
Base Product Number |

