Similar



L4940V12 | |
|---|---|
DigiKey Part Number | 497-1403-5-ND |
Manufacturer | |
Manufacturer Product Number | L4940V12 |
Description | IC REG LINEAR 12V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | Current - Supply (Max) 50 mA |
Part Status Obsolete | PSRR 61dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 17V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.9V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CT-12/NOPB | Texas Instruments | 1.845 | LM2940CT-12/NOPB-ND | 1,70000 € | Similar |


