


L4938NPD013TR | |
|---|---|
DigiKey Part Number | 497-3917-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4938NPD013TR |
Description | IC REG LINEAR POS ADJ POWERSO20 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 50mA, 500mA PowerSO-20 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 50mA, 0.6V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Voltage - Input (Max) 25V | Supplier Device Package PowerSO-20 |
Voltage - Output (Min/Fixed) 5V, Tracking | Base Product Number |

