


L4938ND013TR | |
|---|---|
DigiKey Part Number | 497-3916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4938ND013TR |
Description | IC REG LINEAR POS ADJ 20-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 50mA, 500mA 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V, Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA, 0.6V @ 500mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

