Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA 16-PowerDIP (20x7.10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA 16-PowerDIP (20x7.10)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4938E

DigiKey Part Number
497-3355-5-ND
Manufacturer
Manufacturer Product Number
L4938E
Description
IC REG LINEAR POS ADJ 16-PWRDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA, 400mA 16-PowerDIP (20x7.10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
4.9V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 100mA, 0.6V @ 400mA
Current - Output
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.346", 8.80mm)
Supplier Device Package
16-PowerDIP (20x7.10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,47300 €24,73 €
252,27560 €56,89 €
1002,05990 €205,99 €
2501,95692 €489,23 €
5001,93636 €968,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €