


L4937N | |
|---|---|
DigiKey Part Number | L4937N-ND |
Manufacturer | |
Manufacturer Product Number | L4937N |
Description | IC REG LINEAR 5V 7HEPTAWATT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 500mA 7-HEPTAWATT |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 50mA, 0.6V @ 500mA |
Mfr | Current - Output |
Packaging Tube | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 2 | Package / Case Heptawatt-7 (Vertical, Bent and Staggered Leads) |
Voltage - Input (Max) 25V | Supplier Device Package 7-HEPTAWATT |
Voltage - Output (Min/Fixed) 5V, Tracking | Base Product Number |

