Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 50mA, 500mA 11-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 50mA, 500mA 11-Multiwatt
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4936N

DigiKey Part Number
L4936N-ND
Manufacturer
Manufacturer Product Number
L4936N
Description
IC REG LIN POS ADJ 11-MULTIWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 50mA, 500mA 11-Multiwatt
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V, Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA, 0.6V @ 500mA
Current - Output
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Supplier Device Package
11-Multiwatt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.