Similar
Similar
Similar



L4931CV50 | |
|---|---|
DigiKey Part Number | 497-1402-5-ND |
Manufacturer | |
Manufacturer Product Number | L4931CV50 |
Description | IC REG LINEAR 5V 250MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CV50 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 70dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1175CT-5#PBF | Analog Devices Inc. | 48 | LT1175CT-5#PBF-ND | 8,59000 € | Similar |
| MC33275D-5.0R2G | onsemi | 78 | 488-MC33275D-5.0R2GCT-ND | 0,68000 € | Similar |
| MC33275DT-5.0RKG | onsemi | 3.892 | 488-MC33275DT-5.0RKGCT-ND | 0,56000 € | Similar |




