Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931CV120

DigiKey Part Number
L4931CV120-ND
Manufacturer
Manufacturer Product Number
L4931CV120
Description
IC REG LINEAR 12V 250MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.6 mA
Packaging
Tube
Current - Supply (Max)
7 mA
Part Status
Obsolete
PSRR
64dB ~ 55dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
20V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
TO-220
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.