L4931CDT50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 7.448
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 3.892
Unit Price: 0,57000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931CDT50

DigiKey Part Number
L4931CDT50-ND
Manufacturer
Manufacturer Product Number
L4931CDT50
Description
IC REG LINEAR 5V 250MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L4931CDT50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
Current - Supply (Max)
6 mA
Part Status
Obsolete
PSRR
70dB ~ 55dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
DPAK
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4931CDT50-TRSTMicroelectronics7.448497-4204-1-ND1,19000 €Parametric Equivalent
MC33275DT-5.0RKGonsemi3.892488-MC33275DT-5.0RKGCT-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types