


L4931CDT120-TR | |
|---|---|
DigiKey Part Number | L4931CDT120-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4931CDT120-TR |
Description | IC REG LINEAR 12V 250MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.6 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7 mA |
Part Status Obsolete | PSRR 64dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |

