Similar



L4931CD27-TRY | |
|---|---|
DigiKey Part Number | L4931CD27-TRY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4931CD27-TRY |
Description | IC REG LINEAR 2.7V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) | PSRR 74dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.7V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.82V @ 250mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1107-2.7VOA | Microchip Technology | 0 | TC1107-2.7VOA-ND | 0,41883 € | Similar |


