Similar
Similar



L4931ABV50 | |
|---|---|
DigiKey Part Number | 497-1400-5-ND |
Manufacturer | |
Manufacturer Product Number | L4931ABV50 |
Description | IC REG LINEAR 5V 250MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 70dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10.789 | 497-L4931ABD50-TRCT-ND | 1,15000 € | Similar |
| LP2954IT/NOPB | Texas Instruments | 370 | LP2954IT/NOPB-ND | 3,70000 € | Similar |



