


L4931ABV33 | |
|---|---|
DigiKey Part Number | 497-1399-5-ND |
Manufacturer | |
Manufacturer Product Number | L4931ABV33 |
Description | IC REG LINEAR 3.3V 250MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |

