Linear Voltage Regulator IC Positive Fixed 1 Output 250mA PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931ABPT33-TR

DigiKey Part Number
497-1164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4931ABPT33-TR
Description
IC REG LINEAR 3.3V 250MA PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA PPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6 mA
Part Status
Obsolete
PSRR
73dB ~ 55dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
PPAK
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types