Parametric Equivalent



L4931ABD120 | |
|---|---|
DigiKey Part Number | L4931ABD120-ND |
Manufacturer | |
Manufacturer Product Number | L4931ABD120 |
Description | IC REG LINEAR 12V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.6 mA |
Packaging Tube | Current - Supply (Max) 7 mA |
Part Status Obsolete | PSRR 64dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD120TR | STMicroelectronics | 12.991 | 497-1153-1-ND | 1,12000 € | Parametric Equivalent |


