Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4925

DigiKey Part Number
497-3911-ND
Manufacturer
Manufacturer Product Number
L4925
Description
IC REG LIN 5V 500MA 5-PENTAWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
360 µA
Packaging
Tube
Current - Supply (Max)
20 mA
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Voltage - Input (Max)
28V
Supplier Device Package
5-PENTAWATT
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.