Buck Switching Regulator IC Positive Fixed 5V 2 Output 300mA Heptawatt-7 (Vertical, Bent and Staggered Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4902A

DigiKey Part Number
L4902A-ND
Manufacturer
Manufacturer Product Number
L4902A
Description
IC REG BUCK 5V 300MA 7HEPTAWATT
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 2 Output 300mA Heptawatt-7 (Vertical, Bent and Staggered Leads)
Datasheet
 Datasheet
EDA/CAD Models
L4902A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
24V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
7-HEPTAWATT
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.