
L4901A | |
|---|---|
DigiKey Part Number | L4901A-ND |
Manufacturer | |
Manufacturer Product Number | L4901A |
Description | IC REG BCK 5V 0.4A DL 7HEPTAWATT |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 2 Output 400mA Heptawatt-7 (Vertical, Bent and Staggered Leads) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 7-HEPTAWATT |
Number of Outputs 2 | Base Product Number |

