Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4892CV

DigiKey Part Number
497-3910-ND
Manufacturer
Manufacturer Product Number
L4892CV
Description
IC REG LINEAR 9.2V 400MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tube
Current - Supply (Max)
140 mA
Part Status
Obsolete
PSRR
60dB (320Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
9.2V
Supplier Device Package
TO-220
Voltage Dropout (Max)
0.9V @ 400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.