
L482D1 | |
|---|---|
DigiKey Part Number | L482D1-ND |
Manufacturer | |
Manufacturer Product Number | L482D1 |
Description | IC CTRLR HALL EFFECT IGN SOIC-16 |
Customer Reference | |
Detailed Description | PMIC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L482D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 25mA | |
Voltage - Supply | 6V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

