L295 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 940
Unit Price: 3,80000 €
Datasheet
Power Switch/Driver 1:2 Bipolar 2A Multiwatt-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L295

DigiKey Part Number
497-1391-5-ND
Manufacturer
Manufacturer Product Number
L295
Description
IC PWR DRVR BIPLR 1:2 15MULTWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:2 Bipolar 2A Multiwatt-15
Datasheet
 Datasheet
EDA/CAD Models
L295 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
12V ~ 46V
Mfr
Voltage - Supply (Vcc/Vdd)
4.75V ~ 10V
Packaging
Tube
Current - Output (Max)
2A
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:2
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
Multiwatt-15
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L9904STMicroelectronics940497-L9904-ND3,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes