Buck Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A Pentawatt-5 (Horizontal, Bent and Staggered Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L200CH

DigiKey Part Number
497-2934-5-ND
Manufacturer
Manufacturer Product Number
L200CH
Description
IC REG BUCK ADJ 2A 5PENTAWATT
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A Pentawatt-5 (Horizontal, Bent and Staggered Leads)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
5-PENTAWATT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.