Similar

L165V | |
|---|---|
DigiKey Part Number | 497-2933-5-ND |
Manufacturer | |
Manufacturer Product Number | L165V |
Description | IC POWER 1 CIRCUIT 5PENTAWATT |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | L165V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 40mA | |
Current - Output / Channel | 3.5 A | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 (Vertical, Bent and Staggered Leads) | |
Supplier Device Package | 5-PENTAWATT | |
Base Product Number |


