Power Amplifier 1 Circuit 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L165H

DigiKey Part Number
497-2932-5-ND
Manufacturer
Manufacturer Product Number
L165H
Description
IC POWER 1 CIRCUIT 5PENTAWATT
Customer Reference
Detailed Description
Power Amplifier 1 Circuit 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
40mA
Mfr
Current - Output / Channel
3.5 A
Packaging
Tube
Voltage - Supply Span (Min)
12 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
Pentawatt-5 (Horizontal, Bent and Staggered Leads)
Slew Rate
8V/µs
Supplier Device Package
5-PENTAWATT
Current - Input Bias
200 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.