


KF25BDT-TR | |
|---|---|
DigiKey Part Number | 497-4202-2-ND - Tape & Reel (TR) 497-4202-1-ND - Cut Tape (CT) 497-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF25BDT-TR |
Description | IC REG LINEAR 2.5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF25BDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85080 € | 21,27 € |
| 100 | 0,75550 € | 75,55 € |
| 250 | 0,70996 € | 177,49 € |
| 500 | 0,68250 € | 341,25 € |
| 1.000 | 0,65991 € | 659,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47316 € | 1.182,90 € |
| 5.000 | 0,46188 € | 2.309,40 € |
| 7.500 | 0,45623 € | 3.421,73 € |
| 12.500 | 0,44997 € | 5.624,62 € |
| 17.500 | 0,44632 € | 7.810,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

