


KF25BDT-TR | |
|---|---|
DigiKey Part Number | 497-4202-2-ND - Tape & Reel (TR) 497-4202-1-ND - Cut Tape (CT) 497-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF25BDT-TR |
Description | IC REG LINEAR 2.5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF25BDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 82dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD25KA5FP-E2 | Rohm Semiconductor | 1.670 | BD25KA5FP-E2CT-ND | 1,08000 € | Similar |
| MC33275DT-2.5RKG | onsemi | 1.815 | 488-MC33275DT-2.5RKGCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,95440 € | 23,86 € |
| 100 | 0,84880 € | 84,88 € |
| 250 | 0,79844 € | 199,61 € |
| 500 | 0,76806 € | 384,03 € |
| 1.000 | 0,76330 € | 763,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55142 € | 1.378,55 € |
| 5.000 | 0,53859 € | 2.692,95 € |
| 7.500 | 0,53217 € | 3.991,28 € |
| 12.500 | 0,52505 € | 6.563,12 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

