


KD1084ADT-R | |
|---|---|
DigiKey Part Number | 497-7755-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KD1084ADT-R |
Description | IC REG LINEAR POS ADJ 5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KD1084ADT-R Models |
Category | Voltage Dropout (Max) 1.5V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package DPAK |
Voltage - Output (Max) | Base Product Number |

