
JTS393C-1AA5 | |
|---|---|
DigiKey Part Number | JTS393C-1AA5-ND |
Manufacturer | |
Manufacturer Product Number | JTS393C-1AA5 |
Description | IC COMPARATOR 2 CMOS WAFER |
Customer Reference | |
Detailed Description | Comparator CMOS CMOS Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 600pA | |
Current - Output (Typ) | 2nA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 71dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |

