
ITA6V1U1 | |
|---|---|
DigiKey Part Number | 497-12764-5-ND |
Manufacturer | |
Manufacturer Product Number | ITA6V1U1 |
Description | TVS DIODE 5VWM 12VC 8-SOIC |
Customer Reference | |
Detailed Description | 12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tube | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1500pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 6 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.51V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,34700 € | 13,47 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

