
ITA25B3RL | |
|---|---|
DigiKey Part Number | 497-15650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITA25B3RL |
Description | TVS DIODE 24VWM 36VC 20SO |
Customer Reference | |
Detailed Description | 36V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 20-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 420pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 9 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 36V |

