36V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA25B3

DigiKey Part Number
497-12490-5-ND
Manufacturer
Manufacturer Product Number
ITA25B3
Description
TVS DIODE 24VWM 36VC 20SO
Customer Reference
Detailed Description
36V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tube
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
420pF @ 1MHz
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
9
Package / Case
20-SOIC (0.295", 7.50mm Width)
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
25V
Base Product Number
Voltage - Clamping (Max) @ Ipp
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types