
ISOSD61LTR | |
|---|---|
DigiKey Part Number | 497-ISOSD61LTR-ND - Tape & Reel (TR) 497-ISOSD61LTRCT-ND - Cut Tape (CT) 497-ISOSD61LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOSD61LTR |
Description | ISOSD61LTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 25M CMOS, LVDS 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ISOSD61LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 25M | |
Data Interface | CMOS, LVDS | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 10 | 7,64600 € | 76,46 € |
| 25 | 7,11840 € | 177,96 € |
| 100 | 6,53800 € | 653,80 € |
| 250 | 6,26116 € | 1.565,29 € |
| 500 | 6,09440 € | 3.047,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,95711 € | 5.957,11 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |

