
ISO8200AQ | |
|---|---|
DigiKey Part Number | ISO8200AQ-ND |
Manufacturer | |
Manufacturer Product Number | ISO8200AQ |
Description | IC PWR DRIVER ISOL 1:1 32TFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | ISO8200AQ Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 5.5V |
Mfr | Current - Output (Max) 700mA |
Packaging Tray | Rds On (Typ) 120mOhm |
Part Status Active | Features Auto Restart, Galvanic Isolation, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 32-TFQFPN (11x9) |
Output Configuration High Side | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 10.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 3,75346 € | 4.729,36 € |
| Unit Price without VAT: | 3,75346 € |
|---|---|
| Unit Price with VAT: | 4,46662 € |


