
ISO808TR | |
|---|---|
DigiKey Part Number | 497-ISO808TR-ND - Tape & Reel (TR) 497-ISO808TRCT-ND - Cut Tape (CT) 497-ISO808TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808TR |
Description | GALVANIC ISOLATED OCTAL HIGH-SID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808TR Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 5.5V |
Mfr | Current - Output (Max) 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 125mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Features Auto Restart, Status Flag, Watchdog Timer |
Number of Outputs 8 | Fault Protection Current Limiting (Fixed), Over Voltage, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSO-36, Bottom Pad |
Interface Parallel | Package / Case |
Voltage - Load 9.2V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67700 € | 56,77 € |
| 25 | 5,26680 € | 131,67 € |
| 100 | 4,81510 € | 481,51 € |
| 250 | 4,70836 € | 1.177,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,29578 € | 2.577,47 € |
| 1.200 | 4,19703 € | 5.036,44 € |
| 1.800 | 4,14756 € | 7.465,61 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

