
ISO808QTR | |
|---|---|
DigiKey Part Number | 497-ISO808QTR-ND - Tape & Reel (TR) 497-ISO808QTRCT-ND - Cut Tape (CT) 497-ISO808QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO808QTR |
Description | ISO808QTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISO808QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.2V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 9.2V ~ 36V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,79800 € | 47,98 € |
| 25 | 4,44320 € | 111,08 € |
| 100 | 4,05310 € | 405,31 € |
| 250 | 3,86708 € | 966,77 € |
| 500 | 3,75496 € | 1.877,48 € |
| 1.000 | 3,66268 € | 3.662,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54870 € | 10.646,10 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

