


ISM330DLCTR | |
|---|---|
DigiKey Part Number | 497-17583-2-ND - Tape & Reel (TR) 497-17583-1-ND - Cut Tape (CT) 497-17583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330DLCTR |
Description | INEMO INERTIAL MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330DLCTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 5 | 5,98400 € | 29,92 € |
| 10 | 5,74200 € | 57,42 € |
| 25 | 5,45360 € | 136,34 € |
| 50 | 5,25680 € | 262,84 € |
| 100 | 5,07600 € | 507,60 € |
| 500 | 4,71936 € | 2.359,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,30319 € | 21.515,95 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |













