


ISM330DHCXTR | |
|---|---|
DigiKey Part Number | 497-19784-2-ND - Tape & Reel (TR) 497-19784-1-ND - Cut Tape (CT) 497-19784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330DHCXTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330DHCXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 5 | 6,03200 € | 30,16 € |
| 10 | 5,78500 € | 57,85 € |
| 25 | 5,49120 € | 137,28 € |
| 50 | 5,29040 € | 264,52 € |
| 100 | 5,10630 € | 510,63 € |
| 500 | 4,73562 € | 2.367,81 € |
| 1.000 | 4,59750 € | 4.597,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,31904 € | 21.595,20 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |










