Similar
Similar
Similar

IRF840 | |
|---|---|
DigiKey Part Number | 497-2731-5-ND |
Manufacturer | |
Manufacturer Product Number | IRF840 |
Description | MOSFET N-CH 500V 8A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 832 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT9N50 | Alpha & Omega Semiconductor Inc. | 13.793 | 785-1172-5-ND | 1,89000 € | Similar |
| IRF840APBF | Vishay Siliconix | 5.378 | IRF840APBF-ND | 3,35000 € | Similar |
| IRF840LCPBF | Vishay Siliconix | 7.100 | IRF840LCPBF-ND | 3,73000 € | Similar |
| IRF840LPBF | Vishay Siliconix | 0 | IRF840LPBF-ND | 1,21095 € | Similar |
| IRF840PBF | Vishay Siliconix | 8.996 | IRF840PBF-ND | 3,17000 € | Similar |




