Similar
Similar
Similar

IRF820 | |
|---|---|
DigiKey Part Number | 497-2733-5-ND |
Manufacturer | |
Manufacturer Product Number | IRF820 |
Description | MOSFET N-CH 500V 4A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 4A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF820APBF | Vishay Siliconix | 3.562 | IRF820APBF-ND | 2,24000 € | Similar |
| IRF820LPBF | Vishay Siliconix | 0 | IRF820LPBF-ND | 0,77222 € | Similar |
| IRF820PBF | Vishay Siliconix | 3.889 | IRF820PBF-ND | 1,85000 € | Similar |
| RJK5033DPP-M0#T2 | Renesas Electronics Corporation | 2.085 | RJK5033DPP-M0#T2-ND | 3,32000 € | Similar |




