Similar
Similar
Similar
Similar

IRF540 | |
|---|---|
DigiKey Part Number | 497-2758-5-ND |
Manufacturer | |
Manufacturer Product Number | IRF540 |
Description | MOSFET N-CH 100V 22A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 22A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 77mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF540NPBF | Infineon Technologies | 8.880 | IRF540NPBF-ND | 1,64000 € | Similar |
| IRF540PBF | Vishay Siliconix | 0 | IRF540PBF-ND | 2,20000 € | Similar |
| IRF540ZPBF | Infineon Technologies | 27.606 | IRF540ZPBF-ND | 1,58000 € | Similar |
| IXTP50N20P | IXYS | 0 | IXTP50N20P-ND | 6,03000 € | Similar |
| RJK1001DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK1001DPP-A0#T2-ND | 6,63000 € | Similar |








