
IPS8200HQ-1 | |
|---|---|
DigiKey Part Number | 497-IPS8200HQ-1TR-ND - Tape & Reel (TR) 497-IPS8200HQ-1CT-ND - Cut Tape (CT) 497-IPS8200HQ-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS8200HQ-1 |
Description | IPS8200HQ-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1A 48-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IPS8200HQ-1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 36V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Interface Parallel, Serial | Supplier Device Package 48-QFN (8x6) |
Voltage - Load 10.5V ~ 36V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,33300 € | 53,33 € |
| 25 | 4,94360 € | 123,59 € |
| 100 | 4,51570 € | 451,57 € |
| 250 | 4,40372 € | 1.100,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,58935 € | 8.973,38 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

