
IPS8160HQ-1 | |
|---|---|
DigiKey Part Number | 497-IPS8160HQ-1TR-ND - Tape & Reel (TR) 497-IPS8160HQ-1CT-ND - Cut Tape (CT) 497-IPS8160HQ-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS8160HQ-1 |
Description | 1.0A OCTAL HIGH SIDE DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 48-QFN (8x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 45V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 160mOhm (Max) |
Part Status Active | Input Type CMOS |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 8 | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 48-QFN (8x6) |
Interface On/Off | Package / Case |
Voltage - Load 7V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,03000 € | 50,30 € |
| 100 | 3,69370 € | 369,37 € |
| 500 | 3,64162 € | 1.820,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,82634 € | 7.065,85 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

