


IPS4260LMTR | |
|---|---|
DigiKey Part Number | 497-IPS4260LMTR-ND - Tape & Reel (TR) 497-IPS4260LMTRCT-ND - Cut Tape (CT) 497-IPS4260LMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS4260LMTR |
Description | HTSSOP 20 4.4 PITCH 0.65 EXPAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 20-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 260mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-HTSSOP |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
Voltage - Load 55V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,00800 € | 25,20 € |
| 100 | 0,89710 € | 89,71 € |
| 250 | 0,84428 € | 211,07 € |
| 500 | 0,81240 € | 406,20 € |
| 1.000 | 0,80886 € | 808,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75851 € | 1.896,28 € |
| 5.000 | 0,74183 € | 3.709,15 € |
| 7.500 | 0,73348 € | 5.501,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


